


0193230010 | |
|---|---|
DigiKey Part Number | WM9630-ND |
Manufacturer | |
Manufacturer Product Number | 0193230010 |
Description | CONN RING CIRC 1.5-2.5MM M6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 1.5 ~ 2.5mm² |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.467" (11.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,35480 € | 17,74 € |
| 100 | 0,33780 € | 33,78 € |
| 250 | 0,31664 € | 79,16 € |
| 500 | 0,30152 € | 150,76 € |
| 1.000 | 0,28710 € | 287,10 € |
| 3.000 | 0,26568 € | 797,04 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










