


0193230007 | |
|---|---|
DigiKey Part Number | WM9627-ND |
Manufacturer | |
Manufacturer Product Number | 0193230007 |
Description | CONN RING CIRC 1.5-2.5MM M3.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,22310 € | 22,31 € |
| 250 | 0,20908 € | 52,27 € |
| 500 | 0,19908 € | 99,54 € |
| 1.000 | 0,18957 € | 189,57 € |
| 3.000 | 0,17542 € | 526,26 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

