
0193210014 | |
|---|---|
DigiKey Part Number | 900-0193210014-ND |
Manufacturer | |
Manufacturer Product Number | 0193210014 |
Description | BCL-SIGHT HOLE PLT (BCL-2038-SH- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular, 2 Holes 2/0 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular, 2 Holes | Contact Finish Tin |
Stud/Tab Size 3/8 Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,19713 € | 478,85 € |
| Unit Price without VAT: | 1,19713 € |
|---|---|
| Unit Price with VAT: | 1,42458 € |

