
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.102" (2.60mm) | Diameter - Barrel OD 0.750" (19.05mm) |
Length - Overall 2.050" (52.07mm) | Diameter - Ring ID 0.331" (8.40mm) |
Width - Outer Edges 0.870" (22.10mm) | Base Product Number |

