Image for 0192940007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192940007

DigiKey Part Number
0192940007-ND
Manufacturer
Manufacturer Product Number
0192940007
Description
PNEUMATIC FERRULE HAND TOOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
-
Tool Type
-
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1719,63000 €719,63 €
Manufacturers Standard Package
Unit Price without VAT:719,63000 €
Unit Price with VAT:856,35970 €