
0192880188 | |
|---|---|
DigiKey Part Number | 0192880188-ND |
Manufacturer | |
Manufacturer Product Number | 0192880188 |
Description | KRIMPING DIES SET OF 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | ATP 100, ATP 300, MTA Series | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 € | 512,14 € |
| Unit Price without VAT: | 512,14000 € |
|---|---|
| Unit Price with VAT: | 609,44660 € |

