0192850025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 9
Unit Price: 781,27000 €
Datasheet
Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0192850025

DigiKey Part Number
900-0192850025-ND
Manufacturer
Manufacturer Product Number
0192850025
Description
TOOL HAND CRIMPER 24-26AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
24-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes