0192850011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1
Unit Price: 623,65000 €
Datasheet
Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0192850011

DigiKey Part Number
900-0192850011-ND
Manufacturer
Manufacturer Product Number
0192850011
Description
TOOL HAND CRIMPER 8AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Splices and Terminals
Manufacturer
Molex
Wire Gauge or Range - AWG
8 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Obsolete
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0640012500Molex1WM9015-ND623,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes