Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690165

DigiKey Part Number
0192690165-ND
Manufacturer
Manufacturer Product Number
0192690165
Description
HEATSHRINK 1-1/2" X 4' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.500" (38.10mm)
Mfr
Material
Series
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
120°C
Shrinkage Ratio
Base Product Number
Length
4.00' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,41550 €841,55 €
Manufacturers Standard Package
Unit Price without VAT:8,41550 €
Unit Price with VAT:10,01445 €