
0192690145 | |
|---|---|
DigiKey Part Number | 0192690145-ND |
Manufacturer | |
Manufacturer Product Number | 0192690145 |
Description | HEATSHRINK 1" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3 to 1 Clear 4.00' (1.22m) |
Category | Length 4.00' (1.22m) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Base Product Number |

