
0192690087 | |
|---|---|
DigiKey Part Number | 0192690087-ND |
Manufacturer | |
Manufacturer Product Number | 0192690087 |
Description | HEATSHRINK 1/8" X 0.5' RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.040" (1.02mm) |
Mfr | Recovered Wall Thickness 0.038" (0.97mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12011 € | 1.120,11 € |
| Unit Price without VAT: | 1,12011 € |
|---|---|
| Unit Price with VAT: | 1,33293 € |

