
0192690067 | |
|---|---|
DigiKey Part Number | 0192690067-ND |
Manufacturer | |
Manufacturer Product Number | 0192690067 |
Description | HEATSHRINK 1" X 1' RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Red 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.320" (8.13mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31941 € | 2.319,41 € |
| Unit Price without VAT: | 2,31941 € |
|---|---|
| Unit Price with VAT: | 2,76010 € |

