Heat Shrink Tubing, Flexible 3 to 1 Clear 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690066

DigiKey Part Number
0192690066-ND
Manufacturer
Manufacturer Product Number
0192690066
Description
HEATSHRINK X 1' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3 to 1 Clear 1.00' (304.80mm, 12.00")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.