
0192690055 | |
|---|---|
DigiKey Part Number | 0192690055-ND |
Manufacturer | |
Manufacturer Product Number | 0192690055 |
Description | HEATSHRINK 0.427" X 1' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.427" (10.85mm) 3 to 1 Clear 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.050" (1.27mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 1.00' (304.80mm, 12.00") | Base Product Number |
Inner Diameter - Supplied 0.427" (10.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11984 € | 1.119,84 € |
| Unit Price without VAT: | 1,11984 € |
|---|---|
| Unit Price with VAT: | 1,33261 € |

