0192690048 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 249
Unit Price: 3,23000 €
Datasheet
Heat Shrink Tubing, Flexible 0.293" (7.44mm) 3 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192690048

DigiKey Part Number
0192690048-ND
Manufacturer
Manufacturer Product Number
0192690048
Description
HEATSHRINK 0.293" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.293" (7.44mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.293" (7.44mm)
Inner Diameter - Recovered
0.065" (1.65mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 248
Unit Price: 7,67000 €