0192670365 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,48432 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 0192670365 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670365

DigiKey Part Number
0192670365-ND
Manufacturer
Manufacturer Product Number
0192670365
Description
HEATSHRINK 2" X 100' RED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 2" RD 100'3M019-FP-3012"RD100'-ND3,48432 €Parametric Equivalent
FP-301 2" RD 100'3M019-FP-3012"RD100'-DS-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,12170 €212,17 €
Manufacturers Standard Package
Unit Price without VAT:2,12170 €
Unit Price with VAT:2,52482 €
Alternate Color
HEATSHRINK 2" X 100' BLACK
In-Stock: 0
Unit Price: 2,47110 €
HEATSHRINK 2" X 100' WHITE
In-Stock: 0
Unit Price: 2,47110 €
HEATSHRINK 2" X 100' CLEAR
In-Stock: 0
Unit Price: 2,47110 €