
0192670275 | |
|---|---|
DigiKey Part Number | WM25013-100-ND |
Manufacturer | |
Manufacturer Product Number | 0192670275 |
Description | HEATSHRINK 3/4" X 100' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,67000 € | 95,67 € |
| 2 | 87,99000 € | 175,98 € |
| 3 | 83,78333 € | 251,35 € |
| 5 | 78,77400 € | 393,87 € |
| 7 | 75,63714 € | 529,46 € |
| 10 | 72,45100 € | 724,51 € |
| Unit Price without VAT: | 95,67000 € |
|---|---|
| Unit Price with VAT: | 113,84730 € |





