
Category | Bundle Diameter 0.10" (2.49mm) |
Manufacturer Molex | Length - Actual 0.333' (101.60mm, 4.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Obsolete | Color Black |
Wire/Cable Tie Type Standard, Locking | Base Product Number |
Length - Approximate 4" |

