Parametric Equivalent
Parametric Equivalent

0192210792 | |
|---|---|
DigiKey Part Number | 0192210792-ND |
Manufacturer | |
Manufacturer Product Number | 0192210792 |
Description | CONN RING FLAT 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.187" (30.15mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Base Product Number |
Width - Outer Edges 0.438" (11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210492 | Molex | 339 | WM13880-ND | 1,00000 € | Parametric Equivalent |
| 0192210493 | Molex | 800 | WM17649-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47667 € | 476,67 € |
| Unit Price without VAT: | 0,47667 € |
|---|---|
| Unit Price with VAT: | 0,56724 € |



