Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210790 | |
|---|---|
DigiKey Part Number | 0192210790-ND |
Manufacturer | |
Manufacturer Product Number | 0192210790 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.531" (38.89mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210456 | Molex | 22.013 | WM13878-ND | 1,43000 € | Parametric Equivalent |
| 0192210458 | Molex | 98 | WM17607-ND | 1,39000 € | Parametric Equivalent |
| 0192210791 | Molex | 0 | 0192210791-ND | 0,85656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88258 € | 441,29 € |
| Unit Price without VAT: | 0,88258 € |
|---|---|
| Unit Price with VAT: | 1,05027 € |




