Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210779 | |
|---|---|
DigiKey Part Number | 0192210779-ND |
Manufacturer | |
Manufacturer Product Number | 0192210779 |
Description | CONN RING FLAT 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.844" (46.84mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Base Product Number |
Width - Outer Edges 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210394 | Molex | 1.807 | WM17598-ND | 2,06000 € | Parametric Equivalent |
| 0192210759 | Molex | 0 | 0192210759-ND | 1,41544 € | Parametric Equivalent |
| 0192210240 | Molex | 7.801 | 23-0192210240-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,32168 € | 330,42 € |
| Unit Price without VAT: | 1,32168 € |
|---|---|
| Unit Price with VAT: | 1,57280 € |




