Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210774 | |
|---|---|
DigiKey Part Number | 0192210774-ND |
Manufacturer | |
Manufacturer Product Number | 0192210774 |
Description | CONN RING FLAT 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.156" (54.76mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.115" (2.92mm) | Base Product Number |
Width - Outer Edges 0.916" (23.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210247 | Molex | 1.083 | WM5955-ND | 3,23000 € | Parametric Equivalent |
| 0192210381 | Molex | 41 | WM17596-ND | 2,75000 € | Parametric Equivalent |
| 0192210764 | Molex | 0 | 0192210764-ND | 1,98868 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79924 € | 449,81 € |
| Unit Price without VAT: | 1,79924 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |




