
0192210762 | |
|---|---|
DigiKey Part Number | 0192210762-ND |
Manufacturer | |
Manufacturer Product Number | 0192210762 |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.062" (52.37mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Contact Finish Tin |
Width - Outer Edges 0.824" (20.93mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210244 | Molex | 897 | WM5952-ND | 2,78000 € | Parametric Equivalent |
| 0192210379 | Molex | 230 | WM17595-ND | 2,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14000 € | 21,40 € |
| 25 | 2,00560 € | 50,14 € |
| 50 | 1,90980 € | 95,49 € |
| 100 | 1,81840 € | 181,84 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

