0192210761 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 84
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,27424 €
Datasheet

Parametric Equivalent


Molex
In Stock: 47
Unit Price: 2,27000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210761

DigiKey Part Number
0192210761-ND
Manufacturer
Manufacturer Product Number
0192210761
Description
CONN RING FLAT 1/0AWG #1/2 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.844" (46.84mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Contact Finish
Tin
Width - Outer Edges
0.728" (18.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192210393Molex84WM13869-ND2,08000 €Parametric Equivalent
0192210778Molex00192210778-ND1,27424 €Parametric Equivalent
0192210242Molex4723-0192210242-ND2,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,39116 €347,79 €
Manufacturers Standard Package
Unit Price without VAT:1,39116 €
Unit Price with VAT:1,65548 €