Parametric Equivalent
Parametric Equivalent

0192210758 | |
|---|---|
DigiKey Part Number | 0192210758-ND |
Manufacturer | |
Manufacturer Product Number | 0192210758 |
Description | CONN RING FLAT 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.750" (44.45mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210399 | Molex | 784 | WM13871-ND | 2,79000 € | Parametric Equivalent |
| 0192210236 | Molex | 419 | 23-0192210236-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31658 € | 658,29 € |
| Unit Price without VAT: | 1,31658 € |
|---|---|
| Unit Price with VAT: | 1,56673 € |



