Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192210751 | |
|---|---|
DigiKey Part Number | 0192210751-ND |
Manufacturer | |
Manufacturer Product Number | 0192210751 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.406" (35.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190820005 | Molex | 1.162 | 900-0190820005CT-ND | 1,16000 € | Parametric Equivalent |
| 0192210406 | Molex | 713 | WM17611-ND | 0,86000 € | Parametric Equivalent |
| 0192210786 | Molex | 0 | 0192210786-ND | 0,55271 € | Parametric Equivalent |
| 0192210227 | Molex | 3.503 | 23-0192210227-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65459 € | 654,59 € |
| Unit Price without VAT: | 0,65459 € |
|---|---|
| Unit Price with VAT: | 0,77896 € |





