Ring Terminal Connector 5/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210598

DigiKey Part Number
WM23000-ND
Manufacturer
Manufacturer Product Number
0192210598
Description
CONN RING FLAT 2/0AWG #5/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210598 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.062" (52.37mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
5/8 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Contact Finish
Tin
Width - Outer Edges
0.824" (20.93mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,36000 €23,60 €
252,21160 €55,29 €
502,10620 €105,31 €
1002,00550 €200,55 €
2501,87992 €469,98 €
5001,79020 €895,10 €
1.0001,70478 €1.704,78 €
2.5001,59814 €3.995,35 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €