Parametric Equivalent



0192210565 | |
|---|---|
DigiKey Part Number | WM19899-ND |
Manufacturer | |
Manufacturer Product Number | 0192210565 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.095" (2.41mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.750" (44.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77600 € | 17,76 € |
| 25 | 1,66520 € | 41,63 € |
| 50 | 1,58540 € | 79,27 € |
| 100 | 1,50970 € | 150,97 € |
| 300 | 1,39703 € | 419,11 € |
| 500 | 1,34756 € | 673,78 € |
| 1.000 | 1,28328 € | 1.283,28 € |
| 2.500 | 1,20298 € | 3.007,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |





