Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210503

DigiKey Part Number
WM17650-ND
Manufacturer
Manufacturer Product Number
0192210503
Description
CONN RING FLAT 4/0AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.688" (68.28mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.135" (3.43mm)
Contact Finish
Tin
Width - Outer Edges
1.099" (27.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.