Parametric Equivalent



0192210484 | |
|---|---|
DigiKey Part Number | 0192210484-ND |
Manufacturer | |
Manufacturer Product Number | 0192210484 |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.469" (37.31mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.766" (19.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210481 | Molex | 0 | 0192210481-ND | 0,77602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87318 € | 1.873,18 € |
| Unit Price without VAT: | 1,87318 € |
|---|---|
| Unit Price with VAT: | 2,22908 € |






