


0192210451 | |
|---|---|
DigiKey Part Number | WM17648-ND |
Manufacturer | |
Manufacturer Product Number | 0192210451 |
Description | CONN RING FLAT 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,82040 € | 20,51 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,74370 € | 74,37 € |
| 250 | 0,69712 € | 174,28 € |
| 500 | 0,66382 € | 331,91 € |
| 1.000 | 0,63213 € | 632,13 € |
| 2.500 | 0,59256 € | 1.481,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |








