


0192210423 | |
|---|---|
DigiKey Part Number | WM17647-ND |
Manufacturer | |
Manufacturer Product Number | 0192210423 |
Description | CONN RING FLAT 1/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210423 Models |
Category | Length - Overall 1.844" (46.84mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Base Product Number |
Width - Outer Edges 0.728" (18.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210422 | Molex | 1.552 | WM7372-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,69520 € | 42,38 € |
| 50 | 1,61440 € | 80,72 € |
| 100 | 1,53710 € | 153,71 € |
| 300 | 1,42240 € | 426,72 € |
| 500 | 1,37204 € | 686,02 € |
| 1.000 | 1,30657 € | 1.306,57 € |
| 2.500 | 1,22482 € | 3.062,05 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |





