


0192210396 | |
|---|---|
DigiKey Part Number | WM13870-ND |
Manufacturer | |
Manufacturer Product Number | 0192210396 |
Description | CONN RING FLAT 1AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210396 Models |
Category | Length - Overall 1.718" (43.64mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.100" (2.54mm) | Base Product Number |
Width - Outer Edges 0.656" (16.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,22880 € | 30,72 € |
| 50 | 1,17020 € | 58,51 € |
| 100 | 1,11430 € | 111,43 € |
| 300 | 1,03113 € | 309,34 € |
| 500 | 0,99460 € | 497,30 € |
| 1.000 | 0,94713 € | 947,13 € |
| 2.500 | 0,88786 € | 2.219,65 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |




