


0192210378 | |
|---|---|
DigiKey Part Number | WM13867-ND |
Manufacturer | |
Manufacturer Product Number | 0192210378 |
Description | CONN RING FLAT 1AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210378 Models |
Category | Length - Overall 1.718" (43.64mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.100" (2.54mm) | Base Product Number |
Width - Outer Edges 0.656" (16.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,29480 € | 32,37 € |
| 50 | 1,23300 € | 61,65 € |
| 100 | 1,17410 € | 117,41 € |
| 300 | 1,08640 € | 325,92 € |
| 500 | 1,04794 € | 523,97 € |
| 1.000 | 0,99792 € | 997,92 € |
| 2.500 | 0,93547 € | 2.338,68 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




