


0192210377 | |
|---|---|
DigiKey Part Number | WM7368-ND |
Manufacturer | |
Manufacturer Product Number | 0192210377 |
Description | CONN RING FLAT 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210377 Models |
Category | Length - Overall 1.844" (46.84mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.110" (2.79mm) | Base Product Number |
Width - Outer Edges 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,58960 € | 39,74 € |
| 50 | 1,51380 € | 75,69 € |
| 100 | 1,44140 € | 144,14 € |
| 300 | 1,33387 € | 400,16 € |
| 500 | 1,28664 € | 643,32 € |
| 1.000 | 1,22525 € | 1.225,25 € |
| 2.500 | 1,14859 € | 2.871,47 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |














