Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Length - Overall 2.688" (68.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.135" (3.43mm) | Contact Finish Tin |
Width - Outer Edges 1.099" (27.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210250 | Molex | 613 | WM5957-ND | 4,25000 € | Parametric Equivalent |
| 0192210382 | Molex | 100 | WM17597-ND | 4,53000 € | Parametric Equivalent |
| 0192210766 | Molex | 0 | 0192210766-ND | 3,42930 € | Parametric Equivalent |
| 0192210775 | Molex | 0 | 0192210775-ND | 3,07220 € | Parametric Equivalent |







