
0192210251 | |
|---|---|
DigiKey Part Number | 23-0192210251-ND |
Manufacturer | |
Manufacturer Product Number | 0192210251 |
Description | CONN RING FLAT 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.344" (59.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.135" (3.43mm) | Contact Finish Tin |
Width - Outer Edges 0.984" (24.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,26120 € | 81,53 € |
| 50 | 3,10560 € | 155,28 € |
| 100 | 2,95720 € | 295,72 € |
| 250 | 2,77208 € | 693,02 € |
| 500 | 2,63980 € | 1.319,90 € |
| 1.000 | 2,51390 € | 2.513,90 € |
| 2.500 | 2,35668 € | 5.891,70 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |








