Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210241

DigiKey Part Number
WM5949-ND
Manufacturer
Manufacturer Product Number
0192210241
Description
CONN RING FLAT 1/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.844" (46.84mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Contact Finish
Tin
Width - Outer Edges
0.718" (18.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.767
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,50800 €15,08 €
251,41320 €35,33 €
501,34560 €67,28 €
1001,28120 €128,12 €
3001,18557 €355,67 €
5001,14360 €571,80 €
1.0001,08903 €1.089,03 €
2.5001,02088 €2.552,20 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €