


0192210226 | |
|---|---|
DigiKey Part Number | WM5935-ND |
Manufacturer | |
Manufacturer Product Number | 0192210226 |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210226 Models |
Category | Length - Overall 1.313" (33.35mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,85880 € | 42,94 € |
| 100 | 0,81760 € | 81,76 € |
| 250 | 0,76636 € | 191,59 € |
| 500 | 0,72978 € | 364,89 € |
| 1.000 | 0,69493 € | 694,93 € |
| 2.500 | 0,65144 € | 1.628,60 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |
















