0192160019 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.950
Unit Price: 0,66000 €
Datasheet
Terminal Inline, Individual Openings (Parallel) Connector IDC 12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192160019

DigiKey Part Number
900-0192160019-ND
Manufacturer
Manufacturer Product Number
0192160019
Description
CONN INLINE 12 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector IDC 12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Molex
Wire Gauge
12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Hinged Lid
Terminal Type
Inline, Individual Openings (Parallel)
Color
Yellow
Number of Wire Entries
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192160009Molex3.950WM18914-ND0,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes