




0192160011 | |
|---|---|
DigiKey Part Number | 23-0192160011-ND |
Manufacturer | |
Manufacturer Product Number | 0192160011 |
Description | CONN INLINE 18-22 AWG IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector IDC 18-22 AWG Red |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Hinged Lid |
Terminal Type Inline, Individual Openings (Parallel) | Color Red |
Number of Wire Entries 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58160 € | 14,54 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,49432 € | 123,58 € |
| 500 | 0,47070 € | 235,35 € |
| 1.000 | 0,44823 € | 448,23 € |
| 2.500 | 0,42016 € | 1.050,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |









