




0192160004 | |
|---|---|
DigiKey Part Number | WM18736-ND |
Manufacturer | |
Manufacturer Product Number | 0192160004 |
Description | CONN INLINE TAP 14-18 AWG IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG White |
Datasheet | Datasheet |
EDA/CAD Models | 0192160004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15970 € | 15,97 € |
| 250 | 0,14972 € | 37,43 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13573 € | 135,73 € |
| 2.500 | 0,12722 € | 318,05 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


