Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192080015

DigiKey Part Number
0192080015-ND
Manufacturer
Manufacturer Product Number
0192080015
Description
CONN INLINE 14-16 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Base Product Number
Terminal Type
Inline, Individual Openings (Parallel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.