


0192060005 | |
|---|---|
DigiKey Part Number | WM19893-ND |
Manufacturer | |
Manufacturer Product Number | 0192060005 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0192060005 Models |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,29770 € | 29,77 € |
| 250 | 0,27908 € | 69,77 € |
| 500 | 0,26572 € | 132,86 € |
| 1.000 | 0,25304 € | 253,04 € |
| 3.000 | 0,23416 € | 702,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





