Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG
192050007
192050007
Molex - Quixon Quick Disconnect Terminals

0192050007

DigiKey Part Number
WM4297-ND
Manufacturer
Manufacturer Product Number
0192050007
Description
CONN INLINE 4 AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63300 €6,33 €
250,59400 €14,85 €
500,56560 €28,28 €
1000,53850 €53,85 €
3000,49830 €149,49 €
5000,48064 €240,32 €
1.0000,45768 €457,68 €
2.5000,42903 €1.072,58 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €