


0192040025 | |
|---|---|
DigiKey Part Number | WM6175-ND |
Manufacturer | |
Manufacturer Product Number | 0192040025 |
Description | CONN 4 WAY SPLICE 10-12AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal 4 Way Splice Connector Crimp 10-12 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0192040025 Models |
Category | Number of Wire Entries 4 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Partial Insulation |
Part Status Obsolete | Color Natural |
Terminal Type 4 Way Splice | Base Product Number |






