Terminal 4 Way Splice Connector Crimp 14-16 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal 4 Way Splice Connector Crimp 14-16 AWG Natural
Molex - Quixon Quick Disconnect Terminals

0192040013

DigiKey Part Number
0192040013-ND
Manufacturer
Manufacturer Product Number
0192040013
Description
CONN 4 WAY SPLICE 14-16AWG CRIMP
Customer Reference
Detailed Description
Terminal 4 Way Splice Connector Crimp 14-16 AWG Natural
Datasheet
 Datasheet
EDA/CAD Models
0192040013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
4
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Partial Insulation
Part Status
Obsolete
Color
Natural
Terminal Type
4 Way Splice
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.325 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.325In Stock
Ships from WEC