0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Molex - Quixon Quick Disconnect Terminals

0192030375

DigiKey Part Number
0192030375-ND
Manufacturer
Manufacturer Product Number
0192030375
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0192030375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
0.331" (8.41mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,05628 €225,12 €
Unit Price without VAT:0,05628 €
Unit Price with VAT:0,06697 €