
0192030373 | |
|---|---|
DigiKey Part Number | 0192030373-ND |
Manufacturer | |
Manufacturer Product Number | 0192030373 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.252" (6.40mm) |
Manufacturer Molex | Length - Overall 0.587" (14.91mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Steel |
Tab Width 0.187" (4.75mm) | Contact Finish Nickel |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04383 € | 175,32 € |
| Unit Price without VAT: | 0,04383 € |
|---|---|
| Unit Price with VAT: | 0,05216 € |


