


0192030165 | |
|---|---|
DigiKey Part Number | 0192030165-ND |
Manufacturer | |
Manufacturer Product Number | 0192030165 |
Description | CONN INLINE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13660 € | 546,40 € |
| Unit Price without VAT: | 0,13660 € |
|---|---|
| Unit Price with VAT: | 0,16255 € |

